
TMPW 5-124 | |
|---|---|
DigiKey Part Number | 1951-TMPW5-124-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 5-124 |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 210mA 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 5-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 250 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 5 | 12,62600 € | 63,13 € |
| 10 | 12,42100 € | 124,21 € |
| 30 | 12,10267 € | 363,08 € |
| 50 | 11,95740 € | 597,87 € |
| 100 | 11,76280 € | 1.176,28 € |
| 250 | 11,51020 € | 2.877,55 € |
| 500 | 11,32246 € | 5.661,23 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

