
TMPW 5-112 | |
|---|---|
DigiKey Part Number | 1951-TMPW5-112-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 5-112 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 5-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 250 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 5 | 12,58000 € | 62,90 € |
| 10 | 12,37600 € | 123,76 € |
| 25 | 12,11120 € | 302,78 € |
| 50 | 11,91440 € | 595,72 € |
| 100 | 11,72060 € | 1.172,06 € |
| 250 | 11,46888 € | 2.867,22 € |
| 500 | 11,28182 € | 5.640,91 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

