
TMPW 25-124-J | |
|---|---|
DigiKey Part Number | 1951-TMPW25-124-J-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 25-124-J |
Description | AC/DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 25-124-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 250 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.042 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.48" L x 1.50" W x 0.95" H (88.4mm x 38.1mm x 24.1mm) | |
Approval Agency | CB, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,93000 € | 28,93 € |
| 5 | 28,07600 € | 140,38 € |
| 10 | 27,22400 € | 272,24 € |
| 30 | 25,95000 € | 778,50 € |
| 50 | 25,52240 € | 1.276,12 € |
| 100 | 24,66720 € | 2.466,72 € |
| 250 | 23,82076 € | 5.955,19 € |
| Unit Price without VAT: | 28,93000 € |
|---|---|
| Unit Price with VAT: | 34,42670 € |

