
TMPW 10-124 | |
|---|---|
DigiKey Part Number | 1951-TMPW10-124-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 10-124 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 417mA 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 10-124 Models |
Category | Power (Watts) 10 W |
Manufacturer Traco Power | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) |
Voltage - Input 90 ~ 305 VAC, 100 ~ 250 VDC | Approval Agency CB, cURus |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 417mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 5 | 14,89000 € | 74,45 € |
| 10 | 14,64900 € | 146,49 € |
| 25 | 14,33560 € | 358,39 € |
| 50 | 14,10220 € | 705,11 € |
| 100 | 13,87280 € | 1.387,28 € |
| 250 | 13,57476 € | 3.393,69 € |
| 500 | 13,35328 € | 6.676,64 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,40930 € |

