TMPW 10-115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 10-115

DigiKey Part Number
1951-TMPW10-115-ND
Manufacturer
Manufacturer Product Number
TMPW 10-115
Description
AC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 667mA 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 10-115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
667mA
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,73000 €15,73 €
515,14600 €75,73 €
1014,90100 €149,01 €
3014,51867 €435,56 €
5014,34460 €717,23 €
10014,11120 €1.411,12 €
25013,80804 €3.452,01 €
50013,58272 €6.791,36 €
Manufacturers Standard Package
Unit Price without VAT:15,73000 €
Unit Price with VAT:18,71870 €