
TMPW 10-105 | |
|---|---|
DigiKey Part Number | 1951-TMPW10-105-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 10-105 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 10-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 250 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 5 | 14,89400 € | 74,47 € |
| 10 | 14,65100 € | 146,51 € |
| 25 | 14,33840 € | 358,46 € |
| 50 | 14,10520 € | 705,26 € |
| 100 | 13,87570 € | 1.387,57 € |
| 250 | 13,57768 € | 3.394,42 € |
| 500 | 13,35612 € | 6.678,06 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,40930 € |



