
TMPM 10115 | |
|---|---|
DigiKey Part Number | 1951-3180-ND |
Manufacturer | |
Manufacturer Product Number | TMPM 10115 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 667mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPM 10115 Models |
Category | Power (Watts) 10 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features OTP, SCP, Universal Input |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cULus, cURus |
Current - Output (Max) 667mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 5 | 30,17000 € | 150,85 € |
| 10 | 29,54300 € | 295,43 € |
| 25 | 28,73400 € | 718,35 € |
| 50 | 28,13720 € | 1.406,86 € |
| 100 | 27,55260 € | 2.755,26 € |
| 250 | 26,79844 € | 6.699,61 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 37,69920 € |

