Direct
Similar

TMPM 04112 | |
|---|---|
DigiKey Part Number | 1951-1314-ND |
Manufacturer | |
Manufacturer Product Number | TMPM 04112 |
Description | AC/DC CONVERTER 12V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 333mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPM 04112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -25°C ~ 60°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 1% | |
Load Regulation | 1% |



