Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 60115

DigiKey Part Number
TMP60115-ND
Manufacturer
Manufacturer Product Number
TMP 60115
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 60115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
3.50" L x 2.66" W x 1.35" H (88.9mm x 67.5mm x 34.2mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,50000 €68,50 €
565,23800 €326,19 €
1063,88300 €638,83 €
2562,13440 €1.553,36 €
5060,84320 €3.042,16 €
10059,57940 €5.957,94 €
Manufacturers Standard Package
Unit Price without VAT:68,50000 €
Unit Price with VAT:81,51500 €