
TMP 30316 | |
|---|---|
DigiKey Part Number | TMP30316-ND |
Manufacturer | |
Manufacturer Product Number | TMP 30316 |
Description | AC/DC CONVERTER 3.3V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 3.3V 4A, 1.5A, 250mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 30316 Models |
Category | Power (Watts) 24 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features OTP, SCP, Universal Input |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 71% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 3 | Package / Case 7-DIP Module |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.50" L x 2.50" W x 0.85" H (88.9mm x 63.5mm x 21.7mm) |
Voltage - Output 1 3.3V | Approval Agency CB, CE, cULus, cURus |
Current - Output (Max) 4A, 1.5A, 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,72000 € | 66,72 € |
| Unit Price without VAT: | 66,72000 € |
|---|---|
| Unit Price with VAT: | 79,39680 € |

