Enclosed AC DC Converters 2 Output 12V 1.3A, 1.3A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 30212

DigiKey Part Number
TMP30212-ND
Manufacturer
Manufacturer Product Number
TMP 30212
Description
AC/DC CONVERTER 12V 31W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 1.3A, 1.3A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 30212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.3A, 1.3A
Power (Watts)
31 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.85" H (88.9mm x 63.5mm x 21.7mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,29000 €55,29 €
552,66400 €263,32 €
1051,57000 €515,70 €
2550,15800 €1.253,95 €
5049,11560 €2.455,78 €
10048,09530 €4.809,53 €
Manufacturers Standard Package
Unit Price without VAT:55,29000 €
Unit Price with VAT:65,79510 €