
TMP 30148C | |
|---|---|
DigiKey Part Number | TMP30148C-ND |
Manufacturer | |
Manufacturer Product Number | TMP 30148C |
Description | AC/DC CONVERTER 48V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 30148C Models |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 48V | Minimum Load Required Yes |
Current - Output 1 625 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,77000 € | 61,77 € |
| 5 | 58,83400 € | 294,17 € |
| 10 | 57,61100 € | 576,11 € |
| 25 | 56,03320 € | 1.400,83 € |
| 50 | 54,86900 € | 2.743,45 € |
| 100 | 53,72910 € | 5.372,91 € |
| Unit Price without VAT: | 61,77000 € |
|---|---|
| Unit Price with VAT: | 73,50630 € |

