Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 15112

DigiKey Part Number
1951-1301-ND
Manufacturer
Manufacturer Product Number
TMP 15112
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 15112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 4 Leads
Size / Dimension
2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,36000 €35,36 €
533,68400 €168,42 €
1032,98400 €329,84 €
2532,08120 €802,03 €
5031,41440 €1.570,72 €
10030,76180 €3.076,18 €
25029,91980 €7.479,95 €
Manufacturers Standard Package
Unit Price without VAT:35,36000 €
Unit Price with VAT:42,07840 €