Similar



TMP 10212 | |
|---|---|
DigiKey Part Number | 1951-1299-ND |
Manufacturer | |
Manufacturer Product Number | TMP 10212 |
Description | AC/DC CONVERTER 12V 9.1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 380mA, 380mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 10212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 380mA, 380mA | |
Power (Watts) | 9.1 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.52" L x 1.77" W x 0.76" H (64.0mm x 45.0mm x 19.2mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 1%, 3% | |
Load Regulation | ±1% |


