Similar
Similar

TMP 10124 | |
|---|---|
DigiKey Part Number | TMP10124-ND |
Manufacturer | |
Manufacturer Product Number | TMP 10124 |
Description | AC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 416mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 10124 Models |
Category | Power (Watts) 10 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features OTP, SCP, Universal Input |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Obsolete | Efficiency 76% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.52" L x 1.77" W x 0.76" H (64.0mm x 45.0mm x 19.2mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cULus, cURus |
Current - Output (Max) 416mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMPM 10124 | Traco Power | 16 | 1951-1174-ND | 31,93000 € | Similar |
| TMPS 10-124 | Traco Power | 0 | 1951-3268-ND | 23,40000 € | Similar |



