Similar
Similar

TMP 10103 | |
|---|---|
DigiKey Part Number | TMP10103-ND |
Manufacturer | |
Manufacturer Product Number | TMP 10103 |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 10103 Models |
Category | Power (Watts) 6.6 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features OTP, SCP, Universal Input |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Obsolete | Efficiency 70% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.52" L x 1.77" W x 0.76" H (64.0mm x 45.0mm x 19.2mm) |
Voltage - Output 1 3.3V | Approval Agency CB, CE, cULus, cURus |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMPM 10103 | Traco Power | 12 | TMPM10103-ND | 31,93000 € | Similar |
| TMPS 10-103 | Traco Power | 1 | 1951-3263-ND | 23,40000 € | Similar |



