Enclosed AC DC Converters 1 Output 24V 291mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 07124

DigiKey Part Number
1951-1298-ND
Manufacturer
Manufacturer Product Number
TMP 07124
Description
AC/DC CONVERTER 24V 7W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 291mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 07124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Traco Power
Features
OTP, SCP, Universal Input
Series
Operating Temperature
-25°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
78%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.00" L x 1.00" W x 0.77" H (50.8mm x 25.4mm x 19.5mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cULus, cURus
Voltage - Output 1
24V
Line Regulation
1%
Current - Output (Max)
291mA
Load Regulation
±1%
Power (Watts)
7 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Factory Stock: 532
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,41000 €26,41 €
525,16000 €125,80 €
1024,63700 €246,37 €
2523,96240 €599,06 €
5023,46480 €1.173,24 €
10022,97710 €2.297,71 €
25022,34816 €5.587,04 €
Manufacturers Standard Package
Unit Price without VAT:26,41000 €
Unit Price with VAT:31,42790 €