
TMM 60148C | |
|---|---|
DigiKey Part Number | TMM60148C-ND |
Manufacturer | |
Manufacturer Product Number | TMM 60148C |
Description | AC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 60148C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.57" W x 1.50" H (112.0mm x 65.3mm x 38.1mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,81000 € | 95,81 € |
| 5 | 91,25200 € | 456,26 € |
| 10 | 89,35400 € | 893,54 € |
| 25 | 86,90840 € | 2.172,71 € |
| 50 | 85,10300 € | 4.255,15 € |
| 100 | 83,33470 € | 8.333,47 € |
| Unit Price without VAT: | 95,81000 € |
|---|---|
| Unit Price with VAT: | 114,01390 € |

