Enclosed AC DC Converters 1 Output 12V 5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 60112

DigiKey Part Number
TMM60112-ND
Manufacturer
Manufacturer Product Number
TMM 60112
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 60112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60 W
Applications
Industrial, ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
3.50" L x 2.66" W x 1.35" H (88.9mm x 67.5mm x 34.2mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,57000 €87,57 €
583,39800 €416,99 €
1081,66500 €816,65 €
2579,42880 €1.985,72 €
5077,77920 €3.888,96 €
10076,16300 €7.616,30 €
Manufacturers Standard Package
Unit Price without VAT:87,57000 €
Unit Price with VAT:104,20830 €