
TMM 60105C | |
|---|---|
DigiKey Part Number | TMM60105C-ND |
Manufacturer | |
Manufacturer Product Number | TMM 60105C |
Description | AC/DC CONVERTER 5.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5.1V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 60105C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Applications | Industrial, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Size / Dimension | 4.41" L x 2.57" W x 1.50" H (112.0mm x 65.3mm x 38.1mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,81000 € | 95,81 € |
| 5 | 91,25200 € | 456,26 € |
| 10 | 89,35400 € | 893,54 € |
| 25 | 86,90840 € | 2.172,71 € |
| 50 | 85,10300 € | 4.255,15 € |
| 100 | 83,33470 € | 8.333,47 € |
| Unit Price without VAT: | 95,81000 € |
|---|---|
| Unit Price with VAT: | 114,01390 € |

