Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 40212C

DigiKey Part Number
TMM40212C-ND
Manufacturer
Manufacturer Product Number
TMM 40212C
Description
AC/DC CONVERTER 12V -12V 40W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 40212C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Industrial, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
84%
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cULus, cURus
Voltage - Output 2
-12V
Minimum Load Required
No
Current - Output 1
1.66 A
Base Product Number
Current - Output 2
1.66 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
183,77000 €83,77 €
579,78600 €398,93 €
1078,12700 €781,27 €
2575,98800 €1.899,70 €
5074,40940 €3.720,47 €
10072,86360 €7.286,36 €
Manufacturers Standard Package
Unit Price without VAT:83,77000 €
Unit Price with VAT:99,68630 €