
TMM 40212 | |
|---|---|
DigiKey Part Number | TMM40212-ND |
Manufacturer | |
Manufacturer Product Number | TMM 40212 |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 1.66A, 1.66A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 40212 Models |
Category | Power (Watts) 40 W |
Manufacturer Traco Power | Applications Industrial, ITE (Commercial), Medical |
Series | Features Universal Input |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Not For New Designs | Efficiency 84% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.50" L x 2.50" W x 1.18" H (88.9mm x 63.5mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cULus, cURus |
Current - Output (Max) 1.66A, 1.66A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,24000 € | 76,24 € |
| Unit Price without VAT: | 76,24000 € |
|---|---|
| Unit Price with VAT: | 90,72560 € |

