Enclosed AC DC Converters 1 Output 24V 1.66A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 40124

DigiKey Part Number
1951-3166-ND
Manufacturer
Manufacturer Product Number
TMM 40124
Description
AC/DC CONVERTER 24V 40W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.66A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 40124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.66A
Power (Watts)
40 W
Applications
Industrial, ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 5 Leads
Size / Dimension
3.50" L x 2.50" W x 1.18" H (88.9mm x 63.5mm x 30.0mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 513
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,74000 €73,74 €
570,24000 €351,20 €
1068,78000 €687,80 €
2566,89800 €1.672,45 €
5065,50800 €3.275,40 €
10064,14700 €6.414,70 €
Manufacturers Standard Package
Unit Price without VAT:73,74000 €
Unit Price with VAT:87,75060 €