Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 40105C

DigiKey Part Number
TMM40105C-ND
Manufacturer
Manufacturer Product Number
TMM 40105C
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 40105C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
81%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,04000 €81,04 €
577,18000 €385,90 €
1075,57700 €755,77 €
2573,50800 €1.837,70 €
5071,98080 €3.599,04 €
10070,48500 €7.048,50 €
Manufacturers Standard Package
Unit Price without VAT:81,04000 €
Unit Price with VAT:96,43760 €