Enclosed AC DC Converters 1 Output 24V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 24124

DigiKey Part Number
1951-1295-ND
Manufacturer
Manufacturer Product Number
TMM 24124
Description
AC/DC CONVERTER 24V 24W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 24124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
24 W
Applications
Industrial, ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 5 Leads
Size / Dimension
2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
0.5%
Load Regulation
0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,05000 €61,05 €
558,14800 €290,74 €
1056,93900 €569,39 €
2555,38080 €1.384,52 €
5054,23000 €2.711,50 €
10053,10360 €5.310,36 €
Manufacturers Standard Package
Unit Price without VAT:61,05000 €
Unit Price with VAT:72,64950 €