
TMM 24112 | |
|---|---|
DigiKey Part Number | 1951-1007-ND |
Manufacturer | |
Manufacturer Product Number | TMM 24112 |
Description | AC/DC CONVERTER 12V 24W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 24112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
Applications | Industrial, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 0.5% | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 € | 61,05 € |
| 5 | 58,14800 € | 290,74 € |
| 10 | 56,93900 € | 569,39 € |
| 25 | 55,38080 € | 1.384,52 € |
| 50 | 54,23000 € | 2.711,50 € |
| 100 | 53,10360 € | 5.310,36 € |
| Unit Price without VAT: | 61,05000 € |
|---|---|
| Unit Price with VAT: | 72,64950 € |

