
TMLM 20103 | |
|---|---|
DigiKey Part Number | TMLM20103-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 20103 |
Description | AC/DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 3.6A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 20103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,73000 € | 45,73 € |
| 5 | 43,55800 € | 217,79 € |
| 10 | 42,65400 € | 426,54 € |
| 25 | 41,48600 € | 1.037,15 € |
| 50 | 40,62420 € | 2.031,21 € |
| 100 | 39,77990 € | 3.977,99 € |
| Unit Price without VAT: | 45,73000 € |
|---|---|
| Unit Price with VAT: | 54,41870 € |

