TMLM 10124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 16
Unit Price: 31,93000 €
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: 23,40000 €
Datasheet

Similar


Recom Power
In Stock: 115
Unit Price: 8,42000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 417mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMLM 10124

DigiKey Part Number
1951-1291-ND
Manufacturer
Manufacturer Product Number
TMLM 10124
Description
AC/DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 417mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMLM 10124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Traco Power
Features
Universal Input
Series
Operating Temperature
-25°C ~ 60°C (With Derating)
Packaging
Box
Efficiency
80%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Line Regulation
0.3%
Current - Output (Max)
417mA
Load Regulation
±0.5%
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMPM 10124Traco Power161951-1174-ND31,93000 €Similar
TMPS 10-124Traco Power01951-3268-ND23,40000 €Similar
RAC10E-24SK/277Recom Power115945-RAC10E-24SK/277-ND8,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes