TMLM 05124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 433
Unit Price: 16,18000 €
Datasheet

Similar


Traco Power
In Stock: 2
Unit Price: 15,44000 €
Datasheet

Similar


Traco Power
In Stock: 841
Unit Price: 16,66000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 230mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMLM 05124

DigiKey Part Number
1951-3162-ND
Manufacturer
Manufacturer Product Number
TMLM 05124
Description
AC/DC CONVERTER 24V 5.5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 230mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMLM 05124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
230mA
Power (Watts)
5.5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 60°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.60" H (50.8mm x 25.4mm x 15.2mm)
Approval Agency
CE, cURus
Line Regulation
-
Load Regulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes