Similar
Similar
Similar

TMLM 05112 | |
|---|---|
DigiKey Part Number | 1951-3161-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 05112 |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 05112 Models |
Category | Power (Watts) 5 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 60°C (With Derating) |
Part Status Obsolete | Efficiency 75% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.00" L x 1.00" W x 0.60" H (50.8mm x 25.4mm x 15.2mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output (Max) 420mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMLM 04112 | Traco Power | 888 | 1951-1352-ND | 16,11000 € | Similar |
| TMPS 03-112 | Traco Power | 0 | 1951-1176-ND | 15,37000 € | Similar |
| TMPS 05-112 | Traco Power | 785 | 1951-1318-ND | 16,59000 € | Similar |




