
TML 30252C | |
|---|---|
DigiKey Part Number | 1951-TML30252C-ND |
Manufacturer | |
Manufacturer Product Number | TML 30252C |
Description | AC/DC CONVERTER 5V 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 1.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.55" W x 1.22" H (112.0mm x 64.8mm x 31.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | No |

