Similar
Similar

TML 30215C | |
|---|---|
DigiKey Part Number | 1951-TML30215C-ND |
Manufacturer | |
Manufacturer Product Number | TML 30215C |
Description | AC/DC CONVERTER 15V -15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 100 ~ 370 VDC | Size / Dimension 4.41" L x 2.55" W x 1.22" H (112.0mm x 64.8mm x 31.0mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 60950-1 |
Current - Output 1 1 A | Minimum Load Required No |
Current - Output 2 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM 24215C | Traco Power | 5 | TMM24215C-ND | 71,46000 € | Similar |
| TMP 30215C | Traco Power | 22 | 1951-1310-ND | 64,37000 € | Similar |



