
TML 30103 | |
|---|---|
DigiKey Part Number | 1951-TML30103-ND |
Manufacturer | |
Manufacturer Product Number | TML 30103 |
Description | AC/DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 6A 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (88.9mm x 63.5mm x 25.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - |


