Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 100 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 20124C

DigiKey Part Number
1951-3155-ND
Manufacturer
Manufacturer Product Number
TML 20124C
Description
AC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 20124C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.78" L x 2.15" W x 1.09" H (96.0mm x 54.6mm x 27.7mm)
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
840 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,04000 €57,04 €
554,32600 €271,63 €
1053,19800 €531,98 €
2551,74160 €1.293,54 €
5050,66660 €2.533,33 €
10049,61370 €4.961,37 €
Manufacturers Standard Package
Unit Price without VAT:57,04000 €
Unit Price with VAT:67,87760 €