Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 100 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 20105C

DigiKey Part Number
1951-3153-ND
Manufacturer
Manufacturer Product Number
TML 20105C
Description
AC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 20105C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.78" L x 2.15" W x 1.09" H (96.0mm x 54.6mm x 27.7mm)
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,59000 €56,59 €
553,89600 €269,48 €
1052,77500 €527,75 €
2551,33080 €1.283,27 €
5050,26440 €2.513,22 €
10049,21990 €4.921,99 €
Manufacturers Standard Package
Unit Price without VAT:56,59000 €
Unit Price with VAT:67,34210 €