Similar
Similar

TML 15215C | |
|---|---|
DigiKey Part Number | 1951-TML15215C-ND |
Manufacturer | |
Manufacturer Product Number | TML 15215C |
Description | AC/DC CONVERTER 15V -15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 1.08" H (96.0mm x 54.1mm x 27.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | No |



