
TML 15215 | |
|---|---|
DigiKey Part Number | 1951-TML15215-ND |
Manufacturer | |
Manufacturer Product Number | TML 15215 |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 500mA, 500mA 90 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 60°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input 90 ~ 264 VAC, 85 ~ 370 VDC | Size / Dimension 2.91" L x 2.13" W x 0.87" H (74.0mm x 54.0mm x 22.0mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus |
Current - Output (Max) 500mA, 500mA |



