Similar
Similar

TML 15212C | |
|---|---|
DigiKey Part Number | 1951-TML15212C-ND |
Manufacturer | |
Manufacturer Product Number | TML 15212C |
Description | AC/DC CONVERTER 12V -12V 16W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 85 ~ 370 VDC | Size / Dimension 3.78" L x 2.13" W x 1.08" H (96.0mm x 54.1mm x 27.4mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output 1 650 mA | Minimum Load Required No |
Current - Output 2 650 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TML 20212C | Traco Power | 2 | TML20212C-ND | 58,41000 € | Similar |
| TMP 15212C | Traco Power | 6 | 1951-1164-ND | 45,46000 € | Similar |



