
TML 15212 | |
|---|---|
DigiKey Part Number | 1951-TML15212-ND |
Manufacturer | |
Manufacturer Product Number | TML 15212 |
Description | AC/DC CONVERTER 12V 16W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 650mA, 650mA 90 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 15212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 650mA, 650mA | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.91" L x 2.13" W x 0.87" H (74.0mm x 54.0mm x 22.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - |



