TML 15115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 2
Unit Price: 34,92000 €
Datasheet

Similar


Traco Power
In Stock: 8
Unit Price: 45,72000 €
Datasheet

Similar


Traco Power
In Stock: 14
Unit Price: 35,36000 €
Datasheet

Similar


Traco Power
In Stock: 3
Unit Price: 34,66000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 1A 90 ~ 264 VAC, 85 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 15115

DigiKey Part Number
1951-TML15115-ND
Manufacturer
Manufacturer Product Number
TML 15115
Description
AC/DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1A 90 ~ 264 VAC, 85 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 85 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 60°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
2.91" L x 2.13" W x 0.87" H (74.0mm x 54.0mm x 22.0mm)
Approval Agency
CE, cURus
Line Regulation
-
Load Regulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes