Similar
Similar

TML 10105 | |
|---|---|
DigiKey Part Number | 1951-TML10105-ND |
Manufacturer | |
Manufacturer Product Number | TML 10105 |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 60°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input 90 ~ 264 VAC, 85 ~ 370 VDC | Size / Dimension 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMPM 10105 | Traco Power | 133 | 1951-1173-ND | 31,68000 € | Similar |
| TMPS 10-105 | Traco Power | 172 | 1951-3264-ND | 23,25000 € | Similar |



