Isolated Module DC DC Converter 1 Output 12V 165mA 5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 165mA 5V - 5.5V Input
E-gnition Hamburg team

TMH 0512S

DigiKey Part Number
1951-2590-ND
Manufacturer
Manufacturer Product Number
TMH 0512S
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 165mA 5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMH 0512S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
165mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 1.080
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,11000 €6,11 €
55,88600 €29,43 €
105,79100 €57,91 €
305,64267 €169,28 €
505,57520 €278,76 €
1005,48460 €548,46 €
2505,36692 €1.341,73 €
5005,27948 €2.639,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €