
TMG 50115 | |
|---|---|
DigiKey Part Number | TMG50115-ND |
Manufacturer | |
Manufacturer Product Number | TMG 50115 |
Description | AC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3.333A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 50115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.92" L x 2.13" W x 0.86" H (74.1mm x 54.1mm x 21.8mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,05000 € | 68,05 € |
| 5 | 64,81000 € | 324,05 € |
| 10 | 63,46300 € | 634,63 € |
| 25 | 61,72640 € | 1.543,16 € |
| 50 | 60,44380 € | 3.022,19 € |
| 100 | 59,18820 € | 5.918,82 € |
| Unit Price without VAT: | 68,05000 € |
|---|---|
| Unit Price with VAT: | 80,97950 € |

