Enclosed AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMG 50105

DigiKey Part Number
TMG50105-ND
Manufacturer
Manufacturer Product Number
TMG 50105
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMG 50105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Manufacturer
Traco Power
Applications
ITE (Commercial)
Series
Features
Universal Input
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Efficiency
86%
Type
Enclosed
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-DIP Module
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
2.92" L x 2.13" W x 0.86" H (74.1mm x 54.1mm x 21.8mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus
Current - Output (Max)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,20000 €67,20 €
564,00400 €320,02 €
1062,67400 €626,74 €
2560,95880 €1.523,97 €
5059,69240 €2.984,62 €
10058,45230 €5.845,23 €
Manufacturers Standard Package
Unit Price without VAT:67,20000 €
Unit Price with VAT:79,96800 €