Similar

TMG 15105 | |
|---|---|
DigiKey Part Number | 1951-1151-ND |
Manufacturer | |
Manufacturer Product Number | TMG 15105 |
Description | AC/DC CONVERTER 5V 14W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2.7A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 15105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 14 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.62" L x 1.07" W x 0.75" H (41.2mm x 27.2mm x 19.1mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,92000 € | 34,92 € |
| 5 | 33,26200 € | 166,31 € |
| 10 | 32,57000 € | 325,70 € |
| 25 | 31,67920 € | 791,98 € |
| 50 | 31,02100 € | 1.551,05 € |
| 100 | 30,37640 € | 3.037,64 € |
| 250 | 29,54476 € | 7.386,19 € |
| Unit Price without VAT: | 34,92000 € |
|---|---|
| Unit Price with VAT: | 41,55480 € |


