
TMG 07115 | |
|---|---|
DigiKey Part Number | TMG07115-ND |
Manufacturer | |
Manufacturer Product Number | TMG 07115 |
Description | AC/DC CONVERTER 15V 7W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 466mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 07115 Models |
Category | Power (Watts) 7 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 1.08" L x 1.08" W x 0.74" H (27.4mm x 27.4mm x 18.7mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus |
Current - Output (Max) 466mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,49000 € | 27,49 € |
| 5 | 26,18800 € | 130,94 € |
| 10 | 25,64400 € | 256,44 € |
| 25 | 24,94200 € | 623,55 € |
| 50 | 24,42360 € | 1.221,18 € |
| 100 | 23,91610 € | 2.391,61 € |
| 250 | 23,26152 € | 5.815,38 € |
| Unit Price without VAT: | 27,49000 € |
|---|---|
| Unit Price with VAT: | 32,71310 € |

