
TMG 07112 | |
|---|---|
DigiKey Part Number | 1951-3148-ND |
Manufacturer | |
Manufacturer Product Number | TMG 07112 |
Description | AC/DC CONVERTER 12V 7W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 583mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 07112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 583mA | |
Power (Watts) | 7 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.08" L x 1.08" W x 0.74" H (27.4mm x 27.4mm x 18.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,84000 € | 27,84 € |
| 5 | 26,51600 € | 132,58 € |
| 10 | 25,96700 € | 259,67 € |
| 25 | 25,25600 € | 631,40 € |
| 50 | 24,73100 € | 1.236,55 € |
| 100 | 24,21720 € | 2.421,72 € |
| 250 | 23,55440 € | 5.888,60 € |
| Unit Price without VAT: | 27,84000 € |
|---|---|
| Unit Price with VAT: | 33,12960 € |

