Isolated Module DC DC Converter 1 Output 9V 110mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 110mA 21.6V - 26.4V Input
E-gnition Hamburg team

TME 2409S

DigiKey Part Number
1951-2724-ND
Manufacturer
Manufacturer Product Number
TME 2409S
Description
DC DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 110mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TME 2409S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
110mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Factory Stock: 4.620
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,00000 €5,00 €
54,81800 €24,09 €
104,74000 €47,40 €
304,61900 €138,57 €
504,56360 €228,18 €
1004,48950 €448,95 €
2504,39324 €1.098,31 €
5004,32170 €2.160,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €