Enclosed DC DC Converter 2 Output 24V -24V 1.25A, 1.25A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 60-7225H

DigiKey Part Number
1951-TMDC60-7225H-ND
Manufacturer
Manufacturer Product Number
TMDC 60-7225H
Description
DC/DC CONVERTER +/-24V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 24V -24V 1.25A, 1.25A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 60-7225H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
80V
Voltage - Input (Max)
160V
Number of Outputs
2
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 90°C
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,03000 €89,03 €
Manufacturers Standard Package
Unit Price without VAT:89,03000 €
Unit Price with VAT:105,94570 €