Enclosed DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 60-7222H

DigiKey Part Number
1951-TMDC60-7222H-ND
Manufacturer
Manufacturer Product Number
TMDC 60-7222H
Description
DC/DC CONVERTER +/-12V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 60-7222H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A, 2.5A
Manufacturer
Traco Power
Power (Watts)
60W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 90°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
Number of Outputs
2
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,03000 €89,03 €
585,70800 €428,54 €
1084,31400 €843,14 €
2582,50480 €2.062,62 €
5081,16000 €4.058,00 €
10079,83560 €7.983,56 €
Manufacturers Standard Package
Unit Price without VAT:89,03000 €
Unit Price with VAT:105,94570 €